ifm electronic Temperature Sensor Temperature Sensor, M5, ± 0.15 +90°C Max
- RS Stock No.:
- 596-844
- Mfr. Part No.:
- TS9789
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$105.85
(exc. GST)
$116.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.85 |
*price indicative
- RS Stock No.:
- 596-844
- Mfr. Part No.:
- TS9789
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | M5 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection M5 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor is a precision instrument designed to measure a wide range of temperatures from -40 to 90 °C. Ideal for applications requiring reliable thermal data, this screw-in sensor features a robust stainless steel housing, making it suitable for harsh environments. With a dynamic response time of 3 seconds for T05 and 8 seconds for T09, it ensures quick and accurate temperature readings. The integration of a Pt 100 element, compliant with DIN EN 60751, guarantees high measurement accuracy and stability. Additionally, its IP 67 protection class ensures durability against dust and water exposure, thus enhancing the sensor's longevity and performance in various operating conditions.
Measuring range from -40 to 90 °C for versatile application in temperature monitoring
Robust cylindrical design with screw-in capability for secure installation
High accuracy with deviations within ± (0.15 K + 0.002 x|t|) for trustworthy readings
Dynamic response times of 3 seconds for T05 and 8 seconds for T09 ensure rapid data acquisition
Robust cylindrical design with screw-in capability for secure installation
High accuracy with deviations within ± (0.15 K + 0.002 x|t|) for trustworthy readings
Dynamic response times of 3 seconds for T05 and 8 seconds for T09 ensure rapid data acquisition
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +180°C Max
- ifm electronic Temperature Sensor Temperature Sensor M5, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor, ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
