ifm electronic Temperature Sensor Temperature Sensor, M12, ± 0.15 +150°C Max
- RS Stock No.:
- 596-711
- Mfr. Part No.:
- TS5951
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$139.48
(exc. VAT)
$153.43
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.48 |
*price indicative
- RS Stock No.:
- 596-711
- Mfr. Part No.:
- TS5951
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | M12 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection M12 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor offers reliable and precise temperature measurement across a broad range from -30 to 150 °C. Designed for use in challenging environments, this product features a robust screw-in design with an M12 threaded connection, ensuring secure installation and exceptional durability. The sensor utilizes a Pt 100 measuring element, conforming to DIN EN 60751 class A standards, delivering impressive accuracy and repeatability in measurements. Its IP 67 protection rating guarantees resilience against dust and water exposure, making it an ideal choice for both industrial and scientific applications.
Accurate temperature measurement with a range of -30 to 150 °C
Durable construction featuring stainless steel materials
Screw-in sensor design ensures easy and secure installation
High pressure rating of 500 bar suitable for demanding applications
Durable construction featuring stainless steel materials
Screw-in sensor design ensures easy and secure installation
High pressure rating of 500 bar suitable for demanding applications
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 K +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor 242mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 36mm Long 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 92mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
