RS PRO PT100 Temperature Sensor, 6mm Dia, 50mm Long, 2 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-423
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$31.74
(exc. GST)
$34.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.74 |
*price indicative
- RS Stock No.:
- 350-423
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT1000 Thermo Resistance Temperature Sensor, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT1000 Thermo Resistance Temperature Sensor is designed for precise temperature measurement in industrial environments. With its robust construction and reliable performance, it is ideal for applications in machinery manufacturing, panel manufacturing, and various industries such as food, chemical, and textile sectors.
Features and Benefits
Max Operating Temperature 200°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Silicone Plus Silicone: Offers enhanced flexibility and resistance to environmental factors
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Silicone Plus Silicone: Offers enhanced flexibility and resistance to environmental factors
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Cable Length: 1 metre for flexible installation
Probe Material: Stainless steel for enhanced durability
Termination Type: Bare wire tail for easy connection
Process Connection: 6 mm tube for secure fitting
Probe Material: Stainless steel for enhanced durability
Termination Type: Bare wire tail for easy connection
Process Connection: 6 mm tube for secure fitting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 60mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 200°C Max
- RS PRO PT100 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
