RS PRO PT100 Temperature Sensor, 6mm Dia, 60mm Long, 3 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-401
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$36.50
(exc. GST)
$40.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.50 |
*price indicative
- RS Stock No.:
- 350-401
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 60mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 60mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 RTD Sensor, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT100 RTD Sensor is designed for precise temperature measurement in a variety of industrial applications. With a 6mm diameter and 50mm immersion length, this sensor is ideal for integration into machinery and production equipment, offering reliable performance in demanding environments.
Features and Benefits
Max Operating Temperature 200°C: Ensures suitability for high-temperature applications
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Silicone Plus Silicone Cable: Offers flexibility and resilience in harsh conditions
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Silicone Plus Silicone Cable: Offers flexibility and resilience in harsh conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Key standards: Complies with DIN/EN 60751
Cable length: 2 metres for versatile installation options
Probe material: Stainless steel for enhanced durability
Cable length: 2 metres for versatile installation options
Probe material: Stainless steel for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 RTD Sensor 60mm Long Probe, Classe A +200°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 200°C Max
