RS PRO PT100 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max

N

Subtotal (1 unit)*

$30.25

(exc. GST)

$33.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.25

*price indicative

RS Stock No.:
350-424
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 6mm Diameter, 50mm Immersion Length


The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed to provide precise temperature measurements in various industrial environments. With a robust construction and reliable performance, it is ideal for use in machinery manufacturing, panel manufacturing, and production and test equipment. This sensor is particularly suited for industries such as food, chemical, and textile sectors, ensuring accurate and consistent temperature monitoring.

Features and Benefits


Max Operating Temperature 400°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility

Applications


Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications

Additional Information


Cable Length: 1 metre for versatile installation options
Termination Type: Bare wire tail for easy connection
Probe Material: Stainless steel for enhanced durability and longevity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links