RS PRO PT100 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, 200°C Max

Subtotal (1 unit)*

$47.22

(exc. GST)

$51.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.22

*price indicative

RS Stock No.:
350-417
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT100 Thermo Resistances Temperature Sensor, 6mm Diameter, 50mm Immersion Length


The RS PRO Standard Bayonet Type PT100 Thermo Resistances Temperature Sensor is designed for precise temperature measurement across various industrial applications. With a 6mm diameter and 50mm immersion length, it ensures accurate readings, making it an essential tool in environments requiring reliable temperature monitoring.

Features and Benefits


Max Operating Temperature 200°C: Suitable for high-temperature applications, ensuring versatility.
1/2 Inch Fitting Nut: Provides secure and easy installation.
Protection Tube AISI304 (DIN1.4301) Stainless Steel: Offers durability and resistance to corrosion.
Sensor Type DIN/EN60751: Ensures compliance with international standards for reliability.
Cable Type Silicone Plus Silicone: Enhances flexibility and temperature resistance.

Applications


Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile sector

Additional Information


Sensor Type: PT100
Number Of Wires: 3
Termination Type: Bare Wire Tail
Process Connection: 6 mm Tube

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links