RS PRO PT1000 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-369
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$34.33
(exc. GST)
$37.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.33 |
*price indicative
- RS Stock No.:
- 350-369
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT1000 Thermo Resistance Temperature Sensor, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT1000 Thermo Resistance Temperature Sensor is designed to provide precise temperature measurements across a wide range of industrial applications. With a robust construction and reliable performance, this RTD sensor is ideal for use in machinery manufacturing, panel manufacturing, and various production environments. Its main benefit is delivering accurate temperature readings, essential for maintaining optimal operational conditions.
Features and Benefits
Max Operating Temperature 400°C: Ensures suitability for high-temperature applications
Protection Tube AISI304 (DIN 1.4301): Offers excellent corrosion resistance and durability
Sensor Type DIN/EN 60751: Complies with international standards for reliability and accuracy
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Provides enhanced protection and flexibility in demanding environments
Protection Tube AISI304 (DIN 1.4301): Offers excellent corrosion resistance and durability
Sensor Type DIN/EN 60751: Complies with international standards for reliability and accuracy
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Provides enhanced protection and flexibility in demanding environments
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Comes with a 1m cable length for flexible installation
Bare wire tail termination for easy integration into existing systems
Stainless steel probe material for enhanced durability and performance
Bare wire tail termination for easy integration into existing systems
Stainless steel probe material for enhanced durability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
