RS PRO PT100 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-420
- Brand:
- RS PRO
Subtotal (1 unit)*
$38.84
(exc. GST)
$42.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 January 2026
- Plus 20 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.84 |
*price indicative
- RS Stock No.:
- 350-420
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 6mm Diameter, 50mm Immersion Length
This RS PRO RTD Sensor is designed for precise temperature measurement in various industrial environments. With a robust stainless steel probe and a 2-metre silicone cable, it ensures reliable performance in machinery manufacturing, panel manufacturing, and production equipment. Its main benefit is delivering accurate temperature readings, essential for maintaining optimal operational conditions.
Features and Benefits
Max Operating Temperature 200°C: Ensures high-temperature applications are supported
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Silicone Plus Silicone: Offers flexibility and resilience in harsh environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Silicone Plus Silicone: Offers flexibility and resilience in harsh environments
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Complies with DIN/EN 60751 standards for RTD sensors
Bare wire tail termination for easy integration into existing systems
Stainless steel probe for enhanced durability and performance
Bare wire tail termination for easy integration into existing systems
Stainless steel probe for enhanced durability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 60mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 200°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
