RS PRO PT100 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max

Subtotal (1 unit)*

$47.22

(exc. GST)

$51.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.22

*price indicative

RS Stock No.:
350-418
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT100 Thermo Resistances Temperature Sensor, 6mm Diameter, 50mm Immersion Length


The RS PRO Standard Bayonet Type PT100 Thermo Resistances Temperature Sensor is designed for precise temperature measurement. With a 6mm diameter and 50mm immersion length, it is ideal for applications requiring accurate monitoring. This RTD sensor is commonly used in machinery manufacturing, panel manufacturing, production and test equipment, and industrial control applications, as well as in the food, chemical, and textile sectors.

Features and Benefits


Max Operating Temperature 400°C: Ensures reliable performance in high-temperature environments
1/2 Inch Fitting Nut: Provides secure and easy installation
Protection Tube AISI304 (DIN1.4301): Offers durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in demanding conditions

Applications


Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control
Food industry
Chemical industry
Textile industry

Additional Information


Probe Material: Stainless Steel for enhanced durability and resistance to harsh environments
Termination Type: Bare Wire Tail for easy connection and integration into existing systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links