RS PRO PT1000 Temperature Sensor, 9.4mm Dia, 26mm Long, 3 Wire, 200°C Max
- RS Stock No.:
- 350-376
- Brand:
- RS PRO
Subtotal (1 unit)*
$40.69
(exc. GST)
$44.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.69 |
*price indicative
- RS Stock No.:
- 350-376
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 26mm | |
| Probe Diameter | 9.4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 26mm | ||
Probe Diameter 9.4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT1000 RTD Sensor, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet Type PT1000 RTD Sensor is designed for precise temperature measurement across a range of industrial applications. With a 9.4mm diameter and a 26mm immersion length, this sensor is ideal for use in machinery and panel manufacturing, as well as in production and test equipment. It provides accurate and reliable temperature readings, making it suitable for the food, chemical, and textile sectors.
Features and Benefits
Max Operating Temperature 200°C: Ensures functionality in high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Offers durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Silicone Plus Silicone: Provides flexibility and resistance to harsh conditions
Protection Tube AISI304 (DIN 1.4301): Offers durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Silicone Plus Silicone: Provides flexibility and resistance to harsh conditions
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Industry
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Industry
Industrial Control Applications
Additional Information
The sensor features a 2m cable length and a bare wire tail termination, allowing for easy integration into existing systems. The stainless steel probe material ensures longevity and performance in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 400°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- RS PRO PT1000 Temperature Sensor 200°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
