Emko PT1000 Temperature Sensor, 9.4mm Dia, 26mm Long, +400°C Max

N

Subtotal (1 unit)*

$65.56

(exc. GST)

$72.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.56

*price indicative

RS Stock No.:
618-823
Mfr. Part No.:
RT-K02 (1000).SKP5
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Sensor Type

PT1000

Probe Length

26mm

Probe Diameter

9.4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

COO (Country of Origin):
TR
The Emko Temperature sensor designed for industrial applications requiring accurate temperature measurements. It features a Pt1000 sensor compliant with DIN/EN60751 Class "B" standards, ensuring reliable performance. The sensor has an operating temperature range from -50°C to +400°C, making it suitable for a wide range of environments. It is equipped with fiberglass-insulated cables, providing flexibility and resistance to high temperatures.

2 meter cable length

Related links