RS PRO PT1000 Temperature Sensor, 9.4mm Dia, 26mm Long, 3 Wire, 400°C Max
- RS Stock No.:
- 350-375
- Brand:
- RS PRO
Subtotal (1 unit)*
$43.77
(exc. GST)
$48.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.77 |
*price indicative
- RS Stock No.:
- 350-375
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 26mm | |
| Probe Diameter | 9.4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 26mm | ||
Probe Diameter 9.4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT1000 RTD Sensor, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet Type PT1000 RTD Sensor is designed to provide precise temperature measurements in various industrial environments. With a robust construction and reliable performance, it is ideal for applications requiring accurate temperature monitoring.
Features and Benefits
9.4mm Diameter Probe: Ensures compatibility with a wide range of applications
26mm Immersion Length: Suitable for shallow insertion points
2M Cable Length: Offers flexibility in installation
Max Operating Temperature 400°C: Capable of handling high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and temperature resistance
26mm Immersion Length: Suitable for shallow insertion points
2M Cable Length: Offers flexibility in installation
Max Operating Temperature 400°C: Capable of handling high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and temperature resistance
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Industry
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Industry
Industrial Control Applications
Additional Information
Termination Type: Bare Wire Tail for easy integration into existing systems
Probe Material: Stainless Steel for enhanced durability and longevity
Probe Material: Stainless Steel for enhanced durability and longevity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 26mm Long 200°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 400°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT1000 Temperature Sensor 100mm Long Probe, 400°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 200°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
