RS PRO PT100 Temperature Sensor, 9.4mm Dia, 26mm Long, 3 Wire, 200°C Max
- RS Stock No.:
- 350-408
- Brand:
- RS PRO
Subtotal (1 unit)*
$43.14
(exc. GST)
$47.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.14 |
*price indicative
- RS Stock No.:
- 350-408
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 26mm | |
| Probe Diameter | 9.4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 26mm | ||
Probe Diameter 9.4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 RTD Sensor, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet Type PT100 RTD Sensor is designed for precise temperature measurement in various industrial environments. With its robust construction and reliable performance, it is ideal for applications in machinery manufacturing, panel manufacturing, and industrial control systems. The sensor provides accurate readings, ensuring optimal performance in demanding conditions.
Features and Benefits
Max Operating Temperature 200°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Offers durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Cable Type Silicone Plus Silicone: Provides flexibility and durability in various conditions
Protection Tube AISI304 (DIN 1.4301): Offers durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Cable Type Silicone Plus Silicone: Provides flexibility and durability in various conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Probe Material: Stainless Steel
Termination Type: Screw
Number Of Wires: 3
Cable Length: 3 m
Termination Type: Screw
Number Of Wires: 3
Cable Length: 3 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 26mm Long 200°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 200°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 400°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- RS PRO PT100 Temperature Sensor 200°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 200°C Max
