RS PRO PT100 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max

Subtotal (1 unit)*

$45.09

(exc. GST)

$49.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.09

*price indicative

RS Stock No.:
350-404
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 6mm Diameter, 50mm Immersion Length


The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed for precise and reliable temperature measurement. With a 6mm diameter and 50mm immersion length, it is ideal for use in machinery and panel manufacturing, as well as production and test equipment. This sensor is particularly suitable for applications in the food, chemical, and textile sectors, offering dependable performance in industrial control environments.

Features and Benefits


Max Operating Temperature 400°C: Ensures high-temperature measurement capability for demanding applications
1/4 Inch X 19 Inch Connector: Provides secure and easy connection
Protection Tube Nickel Coated Brass: Offers durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances flexibility and thermal resistance

Applications


Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control

Additional Information


Sensor Type: PT100
Number Of Wires: 3
Termination Type: Bare Wire Tail
Probe Material: Brass
Process Connection: 6 mm Tube

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links