RS PRO PT1000 Temperature Sensor, 3 Wire, 200°C Max

N

Subtotal (1 unit)*

$34.02

(exc. GST)

$37.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.02

*price indicative

RS Stock No.:
350-373
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT1000

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT1000 Thermo Resistance Temperature Sensor, 2M Cable Length


The RS PRO Standard Bayonet Type PT1000 Thermo Resistance Temperature Sensor is designed for precise temperature measurement in a variety of industrial settings. With a 2-metre cable length, it is particularly suited for production and test equipment, offering reliable performance across multiple sectors such as food, chemical, and textile industries.

Features and Benefits


Max Operating Temperature 200°C: Ensures the sensor can withstand high-temperature environments, enhancing durability and performance.

Protection Tube Silicone Plus Silicone: Provides robust protection against environmental factors, ensuring longevity and reliability.

Sensor Type DIN/EN 60751: Complies with international standards for accuracy and consistency in temperature measurement.

Cable Type Silicone Plus Silicone: Offers flexibility and resistance to harsh conditions, making it suitable for demanding applications.

Applications


Production equipment
Test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications

Additional Information


The sensor features a bayonet type with a cable lug, facilitating easy installation and secure connections. It operates effectively within a temperature range of -50°C to 200°C, making it versatile for various industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links