RS PRO PT1000 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, 400°C Max
- RS Stock No.:
- 350-372
- Brand:
- RS PRO
Subtotal (1 unit)*
$106.27
(exc. GST)
$116.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.27 |
*price indicative
- RS Stock No.:
- 350-372
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT1000 Thermoresistances, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT1000 Thermoresistances Temperature Sensor is designed for precise temperature measurement. With a robust construction, it is ideal for use in various industrial applications, offering reliable performance in demanding environments.
Features and Benefits
Max Operating Temperature 400°C: Ensures high-temperature measurement capability for diverse applications
1/2 Inch Fitting Nut: Provides secure and easy installation
Protection Tube Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with international standards for accuracy and reliability
1/2 Inch Fitting Nut: Provides secure and easy installation
Protection Tube Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with international standards for accuracy and reliability
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile sector
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile sector
Additional Information
Number Of Wires: 3
Termination Type: Bare Wire Tail
Probe Material: Stainless Steel
Termination Type: Bare Wire Tail
Probe Material: Stainless Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT1000 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- Omron PT100 RTD Sensor 50mm Long +400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long 400°C Max
