Teltonika RUTM30000A00 RUTM, 2 Port RJ45
- RS Stock No.:
- 908-539
- Mfr. Part No.:
- RUTM30000A00
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$860.00
(exc. GST)
$946.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.00 |
*price indicative
- RS Stock No.:
- 908-539
- Mfr. Part No.:
- RUTM30000A00
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 867Mbps | |
| Nominal Supply Voltage | 50 V dc | |
| Connection Type | RJ45 | |
| Mount Type | Surface Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | RUTM | |
| Width | 100mm | |
| Standards/Approvals | CE | |
| Weight | 319g | |
| Height | 30mm | |
| Depth | 93.7mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 867Mbps | ||
Nominal Supply Voltage 50 V dc | ||
Connection Type RJ45 | ||
Mount Type Surface Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series RUTM | ||
Width 100mm | ||
Standards/Approvals CE | ||
Weight 319g | ||
Height 30mm | ||
Depth 93.7mm | ||
- COO (Country of Origin):
- LT
