Subtotal (1 unit)*
$388.26
(exc. GST)
$427.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.26 |
*price indicative
- RS Stock No.:
- 859-260
- Mfr. Part No.:
- ER7406
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Router | |
| Number of LAN Ports | 5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Router | ||
Number of LAN Ports 5 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TP-Link gigabit rackmount and desktop VPN gateway designed to enhance network performance. It seamlessly integrates multiple VPN protocols for flexible connections, making it Ideal for both business and personal use.
Dual-core ARM® Cortex-A53 processor and 512MB DDR4 ensure exceptional performance
Equipped with a range of ports, including Gigabit WAN/LAN and USB3.0 for versatile connectivity
Supports various VPN protocols, offering users adaptable connection options
Captive portal simplifies guest authentication for secure access
