Rextron Vigor 3912
- RS Stock No.:
- 707-994
- Mfr. Part No.:
- V3912-K
- Brand:
- Rextron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-994
- Mfr. Part No.:
- V3912-K
- Brand:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Industrial Router | |
| Mount Type | Base | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 443mm | |
| Standards/Approvals | IEEE | |
| Weight | 3.76kg | |
| Depth | 285mm | |
| Height | 45mm | |
| Series | Vigor 3912 | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Industrial Router | ||
Mount Type Base | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 443mm | ||
Standards/Approvals IEEE | ||
Weight 3.76kg | ||
Depth 285mm | ||
Height 45mm | ||
Series Vigor 3912 | ||
- COO (Country of Origin):
- TW
The Rextron Multi-WAN Broadband Router is designed for high performance and capable of handling the requirements of large and complex networks, with applications including Remote Access, Firewalling, Load-Balancing and Failover. Featuring twelve (12) LAN and WAN interfaces in total, four (4) dedicated LAN ports and eight (8) switchable ports that can operate as LAN or WAN ports to fit your network requirements. With up to 12Gb/s of NAT and Firewall throughput, the Vigor 3912 is suitable for the most demanding and bandwidth intensive SME applications.
High-Performance VPN Concentrator
Flexible WAN and LAN Ports
Manage Multiple Networks
Robust and Comprehensive Firewall
Flexible WAN Architecture
Powerful 12Gb Capable Internet Gateway
10GbE SFP+ and 2.5GbE Ports
