Draytek Vigor 2832
- RS Stock No.:
- 707-904
- Mfr. Part No.:
- V2832-K
- Brand:
- Draytek
This image is representative of the product range
Subtotal (1 unit)*
$660.14
(exc. GST)
$726.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $660.14 |
*price indicative
- RS Stock No.:
- 707-904
- Mfr. Part No.:
- V2832-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Router | |
| Mount Type | Base | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ITU-T G.992.1 | |
| Weight | 809g | |
| Depth | 165.07mm | |
| Series | Vigor 2832 | |
| Width | 240.96mm | |
| Height | 43.96mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Router | ||
Mount Type Base | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ITU-T G.992.1 | ||
Weight 809g | ||
Depth 165.07mm | ||
Series Vigor 2832 | ||
Width 240.96mm | ||
Height 43.96mm | ||
- COO (Country of Origin):
- TW
The Draytek high-performance ceiling mounted Mesh Wireless solution, offering up to 3.6Gbps Dual-Band wireless performance, and up to 2.5Gb Ethernet connectivity. Its third dedicated radio helps with auto channel selection, and Wireless Intrusion Detection Systems (WIDS).
Wi-Fi 6 - Fast and Efficient
2.5 Gigabit Power Over Ethernet
Mesh Wireless and root AP Management
Third Radio and RF Analytics and Security
Easy to Configure and Manage
Ceiling Mounting
