Rextron Vigor 167
- RS Stock No.:
- 707-956
- Mfr. Part No.:
- V167-K
- Brand:
- Rextron
This image is representative of the product range
Subtotal (1 unit)*
$342.94
(exc. GST)
$377.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.94 |
*price indicative
- RS Stock No.:
- 707-956
- Mfr. Part No.:
- V167-K
- Brand:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Router | |
| Height | 42mm | |
| Depth | 131mm | |
| Weight | 270g | |
| Standards/Approvals | SIN 498 MCT | |
| Width | 207mm | |
| Series | Vigor 167 | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Router | ||
Height 42mm | ||
Depth 131mm | ||
Weight 270g | ||
Standards/Approvals SIN 498 MCT | ||
Width 207mm | ||
Series Vigor 167 | ||
- COO (Country of Origin):
- TW
The Rextron Vigor 167 is VDSL2 35b and ADSL2+ modem to Ethernet bridge, connecting VDSL or ADSL to your Ethernet-based Router or Firewall. It provides proven compatibility with UK VDSL2 and ADSL2+ networks. The Vigor 167 is an Ideal modem to connect your DrayTek Vigor router, or any Router and Firewall, to a DSL line.
Add DSL connectivity to any Router
No Setup Needed
Two Gigabit LAN Ports
Wall or Shelf Mountable
- RS Stock No. 0619689
- Mfr. Part No. DWP-1010/ODU/B
Each
$800.07
- RS Stock No. 0619688
- Mfr. Part No. DWP-1010/ODU
Each
$1,015.87
- RS Stock No. 0619683
- Mfr. Part No. DWP-1010/KT/B
Each
$865.29












