Subtotal (1 unit)*
$406.37
(exc. GST)
$447.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.37 |
*price indicative
- RS Stock No.:
- 637-992
- Mfr. Part No.:
- ER7206
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Router | |
| Wireless Connectivity | 4G | |
| Network Speed | 1000Mbps | |
| Number of LAN Ports | 4 | |
| Standards/Approvals | RoHS, IEEE802.3u, IEEE802.3ab, IEEE 802.1q, CE, IEEE802.3z, IEEE 802.3, FCC, IEEE 802.3x | |
| Height | 1.4in | |
| Depth | 5.2in | |
| Width | 8.9in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Router | ||
Wireless Connectivity 4G | ||
Network Speed 1000Mbps | ||
Number of LAN Ports 4 | ||
Standards/Approvals RoHS, IEEE802.3u, IEEE802.3ab, IEEE 802.1q, CE, IEEE802.3z, IEEE 802.3, FCC, IEEE 802.3x | ||
Height 1.4in | ||
Depth 5.2in | ||
Width 8.9in | ||
- COO (Country of Origin):
- CN
The TP-Link Multi-WAN VPN router designed for businesses requiring robust connectivity and centralized management. It integrates seamlessly into the Omada SDN platform, offering features like Zero-Touch Provisioning (ZTP), centralized cloud management, and intelligent monitoring. Equipped with one fixed Gigabit SFP WAN port, one fixed Gigabit RJ45 WAN port, and two changeable Gigabit RJ45 WAN/LAN ports, the ER7206 supports up to four WAN connections, optimizing bandwidth usage and providing redundancy.
Up to 4 WAN Ports
Highly Secure VPN
