Phoenix Contact 150Mbps TC ROUTER 4202T-4G EU WLAN 2 WiFi, 4G LTE 5GHz
- RS Stock No.:
- 255-9489
- Mfr. Part No.:
- 1234354
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,313.35
(exc. GST)
$2,544.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,313.35 |
*price indicative
- RS Stock No.:
- 255-9489
- Mfr. Part No.:
- 1234354
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Industrial Router | |
| Wireless Connectivity | WiFi, 4G LTE | |
| Network Speed | 150Mbps | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | 802.11n | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 2 | |
| WAN Interface | WAN | |
| Number of Antennas | 2 | |
| Standards/Approvals | EIA-485, EIA-232, IEEE 802.11 a/b/g/n, IEEE 802.3 | |
| Weight | 334g | |
| Depth | 130mm | |
| Height | 130mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Router | ||
Wireless Connectivity WiFi, 4G LTE | ||
Network Speed 150Mbps | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard 802.11n | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 2 | ||
WAN Interface WAN | ||
Number of Antennas 2 | ||
Standards/Approvals EIA-485, EIA-232, IEEE 802.11 a/b/g/n, IEEE 802.3 | ||
Weight 334g | ||
Depth 130mm | ||
Height 130mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact TC ROUTER 4000 cellular routers are the successor to TC ROUTER 3000...(TC ROUTER 3002T-4G, 2702528 and TC ROUTER 3002T-3G, 2702529), TC ROUTER 2000... (TC ROUTER 2002T-4G, 2702530 and TC ROUTER 2002T-3G, 2702531). In addition to the pr
Industrial 4G cellular router (LTE)
Fallback to 3G (UMTS/HSPA) and 2G (GPRS/EDGE)
Virtual dedicated line to connect networks via cellular network
IPsec and OpenVPN
Configuration via web-based management or microSD card
2 local Ethernet connections
Switcha
Related links
- Phoenix Contact 100Mbps TC ROUTER 4202T-4G EU WLAN 4G LTE, WiFi 5GHz
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Routers
- D-Link WiFi 1Gbps
- Teltonika 1000Mbps 1 3G 5G, WiFi 5GHz
- RS PRO 300Mbps 4G IOT Router 2 WiFi, 4G 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz