Etic 100Mbps LAN: 1x Ethernet 4 3G, 4G 5GHz
- RS Stock No.:
- 559-449
- Mfr. Part No.:
- IPL-C-100-LM
- Brand:
- Etic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 559-449
- Mfr. Part No.:
- IPL-C-100-LM
- Brand:
- Etic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | WiFi Router | |
| Wireless Connectivity | 3G, 4G | |
| Network Speed | 100Mbps | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | 802.11 n/g/b | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | AES | |
| Standards/Approvals | FCC-TEIL 15, RoHS, REACH, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-8, EN61000-4-6, UL (E525478), EN 55022, EN61000-4-2, IEC-EN 62368-1 | |
| Weight | 1.3kg | |
| Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type WiFi Router | ||
Wireless Connectivity 3G, 4G | ||
Network Speed 100Mbps | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard 802.11 n/g/b | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols AES | ||
Standards/Approvals FCC-TEIL 15, RoHS, REACH, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-8, EN61000-4-6, UL (E525478), EN 55022, EN61000-4-2, IEC-EN 62368-1 | ||
Weight 1.3kg | ||
Depth 220mm | ||
- COO (Country of Origin):
- FR
The Etic Industrial VPN router designed for secure remote access and data transmission. It supports LTE-M/NB-IoT for reliable WAN connectivity and features AES256 encryption for enhanced security. Its compact design and DIN rail mounting make installation seamless in industrial environments.
QoS and VLAN support
Compatible with option Collect and Alert
Compatible with option M2Me
IP31 metal casing
Related links
- Etic 100Mbps LAN: 1x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LTEM LAN: 2x Ethernet 1x RS485 3G, 4G
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 3G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 3G, 4G
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 Ethernet 5GHz
- Etic 100Mbps LAN: 4x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 1x Ethernet Ethernet
