Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-498
- Mfr. Part No.:
- 2608628414
- Brand:
- Bosch
N
Subtotal (1 unit)*
$47.09
(exc. GST)
$51.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.09 |
*price indicative
- RS Stock No.:
- 674-498
- Mfr. Part No.:
- 2608628414
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Router Bit Set | |
| Number of Pieces | 1 | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Router Bit Set | ||
Number of Pieces 1 | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit delivers precision cutting for grooves, slots, and rebates in wood with its two-flute design, making it essential for professionals who demand high quality in their craftsmanship.
High-quality carbide cutters ensure clean and accurate cuts
Improved cutting edge geometry helps prevent kickback
Laser markings provide technical details for easy installation
Cylindrical shank compatibility allows for versatile routing applications











