Bosch 6 piece Router Bit Set

N

Subtotal (1 set)*

$134.40

(exc. GST)

$147.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$134.40

*price indicative

RS Stock No.:
674-503
Mfr. Part No.:
2607017468
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Number of Pieces

6

Product Type

Router Bit Set

Set Contents

Router Bit

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Bit Trim and Edging Set is a precision-engineered 6 piece collection from Bosch designed for cabinet makers, joiners, and carpenters. This set is highly efficient for flush trimming and creating edges in various materials including softwood, hardwood, and composite wood.

Includes rounding over bits chamfer bits flush trim bits and flush pattern bits

Available in 6 mm and 1/4 inch shank diameter options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy