Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-502
- Mfr. Part No.:
- 2608628635
- Brand:
- Bosch
N
Subtotal (1 unit)*
$41.76
(exc. GST)
$45.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.76 |
*price indicative
- RS Stock No.:
- 674-502
- Mfr. Part No.:
- 2608628635
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 1 | |
| Product Type | Router Bit Set | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 1 | ||
Product Type Router Bit Set | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit is expertly designed for precision flush trimming of wood, catering specifically to professional woodworkers requiring dependable performance and high-quality results in their projects.
High-quality carbide cutters deliver clean and precise cuts
Improved geometry prevents kickback for enhanced safety
Laser markings provide essential technical details for easy use
Cylindrical shank is compatible with various routers











