Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-501
- Mfr. Part No.:
- 2608628412
- Brand:
- Bosch
N
Subtotal (1 unit)*
$41.57
(exc. GST)
$45.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.57 |
*price indicative
- RS Stock No.:
- 674-501
- Mfr. Part No.:
- 2608628412
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Router Bit Set | |
| Number of Pieces | 1 | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Router Bit Set | ||
Number of Pieces 1 | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit designed for precision cutting grooves, slots, and rebates in wood. Ideal for professionals seeking reliable performance in woodworking tasks.
High-quality carbide cutters deliver clean and precise cuts
Improved geometry of the cutting edge prevents kickback
Laser markings indicate technical details and minimum insertion depth
Cylindrical shank ensures compatibility with routers
