Renold 50-2 Roller Chain, 3 m, 38.4 mm, Renold, ANSI
- RS Stock No.:
- 720-4329
- Mfr. Part No.:
- 50A2
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$565.28
(exc. GST)
$621.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.28 |
*price indicative
- RS Stock No.:
- 720-4329
- Mfr. Part No.:
- 50A2
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 50-2 | |
| Pitch | 15.88mm | |
| Material | Steel | |
| Series | Renold | |
| Chain Standard | ANSI | |
| Length | 3m | |
| Pin Length | 38.4mm | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.4mm | |
| Chain Weight | 2kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 50-2 | ||
Pitch 15.88mm | ||
Material Steel | ||
Series Renold | ||
Chain Standard ANSI | ||
Length 3m | ||
Pin Length 38.4mm | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.4mm | ||
Chain Weight 2kg/m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Duplex Chain
Chain Standards
American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:
• Simplex;• Duplex;• Triplex;• Quadruplex;• Quintuplex;• Sextuplex;• Octuplex;• Decuplex
Often referred to as ANSI standard, pitch size varies between ¼ inch to 3 inches, with the chain links having a smaller pin diameter. They are less wear resistant than European Standard chains except for the 5/8 inch which is larger.
The ANSI standard has a simple numbering system:
• The first number is the pitch size in 1/8 inch, for example 4/8 = ½;• The second number refers to a roller chain = 0, or a bush chain = 5;• The suffix indicates the number of strands in a chain
- RS Stock No. 7204338
- Mfr. Part No. 60A2
Each
$695.74
- RS Stock No. 7204280
- Mfr. Part No. 40A1
Each
$210.32
- RS Stock No. 7204293
- Mfr. Part No. 60A1
Each
$315.65
- RS Stock No. 7204284
- Mfr. Part No. 50A1
Each
$244.55
Related links
- Renold 50-1 1 Roller Chain 20.4 mm ANSI
- Renold 60-2 2 Roller Chain 48.1 mm ANSI
- Renold 60-1 1 Roller Chain 25.3 mm ANSI
- Renold 40-1 1 Roller Chain 16.4 mm ANSI
- Renold 50-1 2 Roller Chain 39 mm ANSI
- Renold Renold 50-2 Offset Link Steel Roller Chain Link
- SKF 50-2 2 Roller Chain PHC, ANSI
- SKF 50-2 2 Roller Chain PHC, ANSI









