SKF 50-2 Roller Chain, 10 ft, PHC, ANSI

Subtotal (1 unit)*

$242.44

(exc. GST)

$266.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.44

*price indicative

RS Stock No.:
268-9780
Mfr. Part No.:
PHC 50-2X10FT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

50-2

Pitch

15.875mm

Material

Carbon Steel

Series

PHC

Chain Standard

ANSI

Length

10ft

Plate Height

15.09mm

Roller Diameter

10.16mm

Width Between Roller Link Plates

9.4mm

Chain Weight

2kg/m

Standards/Approvals

No

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, 15.875mm Pitch, 10ft Length - PHC 50-2X10FT


This roller chain provides robust power transmission for industrial machinery where a double-strand configuration is required. Manufactured from carbon steel, it is intended for continuous drive applications conforming to ANSI standards and supplied in a 10 ft length for on-site installation or replacement. The design supports repetitive rotational motion between sprockets in medium-duty systems.

Features and Benefits:


• Double-strand layout increases load distribution for longer service life
• 15.875 mm pitch enabling consistent tooth engagement at speed
• 2 kg/m mass offering predictable inertia for drive calculations
• 10.16 mm rollers reduce friction for smoother rotation
• 15.09 mm plate height improving lateral rigidity during operation

Applications


• Used with conveyor drives in manufacturing plants
• Suitable for agricultural machinery requiring Durable chains
• Ideal for replacing ANSI 50-2 chain in maintenance tasks
• Can be used for power transmission in workshop equipment

What material considerations affect wear resistance?


The component is MADE from carbon steel which provides baseline hardness and fatigue resistance suitable for medium-duty applications.

How does the chain configuration influence sprocket selection?


The double-strand arrangement requires matching sprockets sized for two parallel rows and compatible with the specified pitch to ensure correct meshing.

What handling information is relevant during installation?


The product is supplied as a 10 ft length so installers should measure and cut to required run length, ensuring correct tension and alignment before commissioning.

How does the roller diameter impact lubrication needs?


The 10.16 mm rollers concentrate contact at pins and bushings, so regular lubrication is necessary to maintain rotation and limit bush wear.

Which specification determines interchangeability with replacements?


Compatibility is governed by adherence to the ANSI 50-2 dimensional standard and the 15.875 mm pitch for direct substitution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy