Subtotal (1 unit)*
$440.67
(exc. GST)
$484.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.67 |
*price indicative
- RS Stock No.:
- 268-9781
- Mfr. Part No.:
- PHC 50-2X5MTR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 50-2 | |
| Product Type | Roller Chain | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 5m | |
| Plate Height | 15.09mm | |
| Roller Diameter | 10.16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 50-2 | ||
Product Type Roller Chain | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 5m | ||
Plate Height 15.09mm | ||
Roller Diameter 10.16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain is manufactured in state-of-the-art facility with tight quality control.
Provide a strong chain
Cost-effective
Reduce maintenance
Extend the mean time between failure
