Renold 60-2 Roller Chain, 3 m, 48.1 mm, Renold, ANSI

This image is representative of the product range

Subtotal (1 unit)*

$695.74

(exc. GST)

$765.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$695.74

*price indicative

RS Stock No.:
720-4338
Mfr. Part No.:
60A2
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

60-2

Product Type

Roller Chain

Pitch

19.05mm

Material

Steel

Series

Renold

Chain Standard

ANSI

Length

3m

Pin Length

48.1mm

Plate Height

17.5mm

Roller Diameter

11.91mm

Width Between Roller Link Plates

12.57mm

Chain Weight

2.9kg/m

Standards/Approvals

No

RoHS Status: Exempt

Duplex Chain


Chain Standards


American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

• Simplex;• Duplex;• Triplex;• Quadruplex;• Quintuplex;• Sextuplex;• Octuplex;• Decuplex

Often referred to as ANSI standard, pitch size varies between ¼ inch to 3 inches, with the chain links having a smaller pin diameter. They are less wear resistant than European Standard chains except for the 5/8 inch which is larger.

The ANSI standard has a simple numbering system:

• The first number is the pitch size in 1/8 inch, for example 4/8 = ½;• The second number refers to a roller chain = 0, or a bush chain = 5;• The suffix indicates the number of strands in a chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy