Renold Renold 50-2 Offset Link Steel Roller Chain Link

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$73.69

(exc. GST)

$81.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$73.69$14.738-
6 +$72.39$14.4781%

*price indicative

RS Stock No.:
720-4344
Mfr. Part No.:
50A2S26
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

50-2

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Steel

Series

Renold

Pin Type

Riveted

Standards/Approvals

BS, ISO 606, ANSI

Roller Diameter

7.75mm

RoHS Status: Exempt

Duplex Chain Connecting Link with Spring Clip


Chain Standards


American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

• Simplex;• Duplex;• Triplex;• Quadruplex;• Quintuplex;• Sextuplex;• Octuplex;• Decuplex

Often referred to as ANSI standard, pitch size varies between ¼ inch to 3 inches, with the chain links having a smaller pin diameter. They are less wear resistant than European Standard chains except for the 5/8 inch which is larger.

The ANSI standard has a simple numbering system:

• The first number is the pitch size in 1/8 inch, for example 4/8 = ½;• The second number refers to a roller chain = 0, or a bush chain = 5;• The suffix indicates the number of strands in a chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy