SKF 35-2 Roller Chain, 10 ft, PHC, ANSI

Subtotal (1 unit)*

$143.78

(exc. GST)

$158.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.78

*price indicative

RS Stock No.:
267-9824
Mfr. Part No.:
PHC 35-2X10FT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

35-2

Pitch

9.53mm

Material

Carbon Steel

Series

PHC

Chain Standard

ANSI

Length

10ft

Plate Height

9mm

Roller Diameter

5.08mm

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Roller Chain, 9.53mm Pitch, Duplex Type - PHC 35-2X10FT


This roller chain features a robust duplex design, suitable for industrial applications. Manufactured from high-quality carbon steel, it adheres to ANSI standards, ensuring reliable performance. The chain has a pitch of 9.53mm and a length of 3.05 m, making it an ideal component for various machinery setups.

Features & Benefits


• Designed for heavy-duty performance in power transmission

• Reduces maintenance costs through reliable operation

• Extends the mean time between failures for high efficiency

• Engineered with precision for consistent roller chain specifications

• Lightweight construction at 1.92 kg for easy installation

• Compatible with standardised industrial fittings for versatility

Applications


• Used for transmitting power in mechanical systems

• Suitable for conveyors and assembly lines in manufacturing

• Ideal for agricultural equipment requiring durable components

• Employed in automotive machinery for reliable performance

• Utilised in various electronic solutions demanding sturdy connections

What material contributes to the durability of the chain?


The roller chain is made from high-quality carbon steel, which offers excellent strength and longevity, reducing the likelihood of wear and tear in demanding applications.

How can one assess the compatibility of the chain with existing equipment?


Review the dimensions, including the pitch of 9.53mm and plate height of 9mm, to ensure it meets the requirements of your machinery's design specifications.

What maintenance practices are recommended to prolong its lifespan?


Regular inspections for wear, lubrication in accordance with the manufacturer’s guidelines, and avoiding excessive load can help maintain its operational integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy