Subtotal (1 unit)*
$53.38
(exc. GST)
$58.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.38 |
*price indicative
- RS Stock No.:
- 268-9768
- Mfr. Part No.:
- PHC 41-1X10FT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 41-1 | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 9.91mm | |
| Roller Diameter | 7.77mm | |
| Chain Weight | 1.25kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 41-1 | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 9.91mm | ||
Roller Diameter 7.77mm | ||
Chain Weight 1.25kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 12.7mm Pitch, 3.05m Length - PHC 41-1X10FT
This roller chain is a simplex chain designed for various applications within power transmission systems, featuring a 12.7mm pitch. Constructed from high-quality carbon steel, it ensures durability and performance. The chain measures 10ft in length and adheres to British Standards, making it an ideal choice for industrial settings.
Features & Benefits
• Constructed from robust carbon steel for enhanced strength
• Cost-effective solution that reduces maintenance costs
• Extends the mean time between failures in operations
• Lightweight design with a weight of 1.25kg for easy handling
• Optimal dimensions support effective power transmission
Applications
• Utilised in automation machinery for efficient power transfer
• Ideal for conveyor systems in industrial manufacturing
• Suitable for mechanical systems requiring durable chain solutions
• Frequently used in electrical equipment for reliable movement
• Effective in various conveyor belt for material handling
What is the maximum pin diameter for optimal performance with this chain?
The chain accommodates a maximum pin diameter of 3.58mm, ensuring compatibility with various sprockets.
How does the chains construction contribute to its durability?
The use of high-strength carbon steel in its construction enhances its resilience against wear and tear, making it suitable for demanding environments.
What maintenance practices should be adopted to prolong the chain's lifespan?
Regular lubrication and tension checks are essential, as they can minimise wear and help maintain optimal performance over time.
Can this roller chain be used in high-load applications?
Yes, its robust design and materials allow it to effectively handle high-load conditions typically seen in industrial settings.
What specifications should I consider when selecting compatible sprockets?
Ensure that the sprockets have a pitch matching the 12.7mm specification and are designed for a 41-1 chain to guarantee proper engagement and performance.
