Renold 35-2 Roller Chain, 10 ft, 35-2, ANSI
- RS Stock No.:
- 805-144
- Mfr. Part No.:
- GY35A2X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$1,147.95
(exc. GST)
$1,262.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,147.95 |
*price indicative
- RS Stock No.:
- 805-144
- Mfr. Part No.:
- GY35A2X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 35-2 | |
| Pitch | 9.53mm | |
| Material | Carbon Steel | |
| Series | 35-2 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 8.6mm | |
| Roller Diameter | 5.08mm | |
| Width Between Roller Link Plates | 4.68mm | |
| Chain Weight | 2kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 35-2 | ||
Pitch 9.53mm | ||
Material Carbon Steel | ||
Series 35-2 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 8.6mm | ||
Roller Diameter 5.08mm | ||
Width Between Roller Link Plates 4.68mm | ||
Chain Weight 2kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain provides a robust solution for power transmission in various industrial settings, ensuring dependability and performance while facilitating efficient operation.
Solid extruded bushes enhance strength and wear life
Optimised plate design offers improved stress distribution
Unique connecting link maintains system integrity without weak components
Exceptional fatigue and wear resistance ensures longevity under heavy loads
Related links
- Renold 35-1 1 Roller Chain 35-1, ANSI
- Renold Roller 3 Roller Chain 35-3, ANSI
- SKF 35-2 2 Roller Chain PHC, ANSI
- Renold 120-2 2 Roller Chain 120-2, ANSI
- Renold 100-2 2 Roller Chain 100-2, ANSI
- Renold 80-2 2 Roller Chain 80-2, ANSI
- Renold 80-2 2 Roller Chain 61.9 mm ANSI
- Renold 40-2 2 Roller Chain 16.6 mm ANSI
