Renold 35-1 Roller Chain, 10 ft, 35-1, ANSI
- RS Stock No.:
- 805-138
- Mfr. Part No.:
- GY35A1X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$442.39
(exc. GST)
$486.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $442.39 |
*price indicative
- RS Stock No.:
- 805-138
- Mfr. Part No.:
- GY35A1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 35-1 | |
| Product Type | Roller Chain | |
| Pitch | 9.53mm | |
| Material | Carbon Steel | |
| Series | 35-1 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 8.6mm | |
| Roller Diameter | 5.08mm | |
| Chain Weight | 1.1kg | |
| Width Between Roller Link Plates | 4.68mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 35-1 | ||
Product Type Roller Chain | ||
Pitch 9.53mm | ||
Material Carbon Steel | ||
Series 35-1 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 8.6mm | ||
Roller Diameter 5.08mm | ||
Chain Weight 1.1kg | ||
Width Between Roller Link Plates 4.68mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for superior performance and longevity amidst demanding applications. Engineered for efficiency, it ensures optimal power transmission within industrial environments.
Wide waist profile enhances stress distribution and fatigue durability
Solid extruded bush provides improved roundness and strength
Triple Punch holing allows for controlled positional location
Unique end-softened pins enable quick and precise adjustments
Related links
- Renold 35-2 2 Roller Chain 35-2, ANSI
- Renold Roller 3 Roller Chain 35-3, ANSI
- Renold 50-1 1 Roller Chain 50-1, ANSI
- Renold 40-1 1 Roller Chain 40-1, ANSI
- Renold 140-1 1 Roller Chain 140-1, ANSI
- SKF 35-1 1 Roller Chain PHC, BS
- Renold 120-1 1 Roller Chain 50.45 mm ANSI
- Renold 140-1 1 Roller Chain 54.2 mm ANSI
