Renold 80-2 Roller Chain, 10 ft, 61.9 mm, SD, ANSI
- RS Stock No.:
- 708-563
- Mfr. Part No.:
- SD80A2X10FT
- Brand:
- Renold
Subtotal (1 unit)*
$511.66
(exc. GST)
$562.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.66 |
*price indicative
- RS Stock No.:
- 708-563
- Mfr. Part No.:
- SD80A2X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 80-2 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Pin Length | 61.9mm | |
| Plate Height | 24.1mm | |
| Roller Diameter | 11.91mm | |
| Width Between Roller Link Plates | 12.57mm | |
| Chain Weight | 16.76kg | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 80-2 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard ANSI | ||
Length 10ft | ||
Pin Length 61.9mm | ||
Plate Height 24.1mm | ||
Roller Diameter 11.91mm | ||
Width Between Roller Link Plates 12.57mm | ||
Chain Weight 16.76kg | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 2 Roller Chain 61.9 mm ANSI
- Renold 160-2 2 Roller Chain 122.9 mm ANSI
- Renold 100-2 2 Roller Chain 40 mm ANSI
- Renold 120-1 2 Roller Chain 95.4 mm ANSI
- Renold 140-1 2 Roller Chain 103.1 mm ANSI
- Renold 40-2 2 Roller Chain 16.6 mm ANSI
- Renold 80-2 2 Roller Chain 80-2, ANSI
- Renold Roller 1 Roller Chain 40 mm ANSI
