Renold 40-2 Roller Chain, 10 ft, 16.6 mm, SD, ANSI
- RS Stock No.:
- 708-541
- Mfr. Part No.:
- SD40A2X10FT
- Brand:
- Renold
Subtotal (1 unit)*
$198.45
(exc. GST)
$218.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $198.45 |
*price indicative
- RS Stock No.:
- 708-541
- Mfr. Part No.:
- SD40A2X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 40-2 | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Pin Length | 16.6mm | |
| Plate Height | 11.9mm | |
| Roller Diameter | 7.92mm | |
| Width Between Roller Link Plates | 7.85mm | |
| Chain Weight | 3.65kg | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 40-2 | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard ANSI | ||
Length 10ft | ||
Pin Length 16.6mm | ||
Plate Height 11.9mm | ||
Roller Diameter 7.92mm | ||
Width Between Roller Link Plates 7.85mm | ||
Chain Weight 3.65kg | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold 100-2 2 Roller Chain 40 mm ANSI
- Renold Roller 1 Roller Chain 40 mm ANSI
- Renold 160-2 2 Roller Chain 122.9 mm ANSI
- Renold 80-2 2 Roller Chain 61.9 mm ANSI
- Renold 120-1 2 Roller Chain 95.4 mm ANSI
- Renold 140-1 2 Roller Chain 103.1 mm ANSI
- Renold Roller 1 Roller Chain 32.8 mm ANSI
- Renold Roller 1 Roller Chain 12.15 mm ANSI
