Renold 24B-1 Roller Chain, 10 ft, 24B-1, BS
- RS Stock No.:
- 805-126
- Mfr. Part No.:
- GY24B1X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$3,877.25
(exc. GST)
$4,264.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,877.25 |
*price indicative
- RS Stock No.:
- 805-126
- Mfr. Part No.:
- GY24B1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 24B-1 | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | 24B-1 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 33.4mm | |
| Roller Diameter | 25.4mm | |
| Chain Weight | 22.5kg | |
| Width Between Roller Link Plates | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 24B-1 | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series 24B-1 | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 33.4mm | ||
Roller Diameter 25.4mm | ||
Chain Weight 22.5kg | ||
Width Between Roller Link Plates 25.4mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers unparalleled wear life and strength, Ideal for demanding industrial applications where reliability and performance are essential. Designed with Advanced engineering, this product guarantees superior durability in dynamic environments.
Wide waist profile optimises stress distribution for enhanced fatigue resistance
Solid extruded bushes improve strength and roundness compared to traditional designs
Triple Punch holing ensures precise positional location of pins and bushings
Unique end-softened pins facilitate quick and clean assembly
