Renold 10B-1 Roller Chain, 10 ft, 10B-1, BS
- RS Stock No.:
- 805-110
- Mfr. Part No.:
- GY10B1X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$741.47
(exc. GST)
$815.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $741.47 |
*price indicative
- RS Stock No.:
- 805-110
- Mfr. Part No.:
- GY10B1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 10B-1 | |
| Product Type | Roller Chain | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | 10B-1 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 2.8kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 10B-1 | ||
Product Type Roller Chain | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series 10B-1 | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 2.8kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain designed for superior strength and durability in demanding applications, ensuring reliable operation in industrial environments.
Engineered with improved fatigue resistance for enhanced reliability
Features optimised plate shape to optimise stress distribution
Solid extruded bushes enhance roundness and strength
Special pin surface coating improves wear resistance and longevity
Unique end-softened pins allow for quick and clean installation
Related links
- Renold 10B-1 1 Roller Chain SD, BS
- Renold 10B-1 1 Roller Chain 19.6 mm BS
- Renold 10B-1 1 Roller Chain 18.8 mm BS
- Renold 10B-1 1 Roller Chain 19.6 mm BS
- SKF 10B 1 Roller Chain PHC, BS
- Renold 10B-1 2 Roller Chain 36.2 mm BS
- Renold 10B-1 Connecting Link Steel Roller Chain Link
- Renold 10B 3 Roller Chain 10B-3, BS
