Renold 06B-1 Roller Chain, 10 ft, 06B-1, BS
- RS Stock No.:
- 805-197
- Mfr. Part No.:
- GY06B1X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$597.59
(exc. GST)
$657.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.59 |
*price indicative
- RS Stock No.:
- 805-197
- Mfr. Part No.:
- GY06B1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 06B-1 | |
| Pitch | 9.53mm | |
| Material | Carbon Steel | |
| Series | 06B-1 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Chain Weight | 1.25kg | |
| Width Between Roller Link Plates | 5.72mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 06B-1 | ||
Pitch 9.53mm | ||
Material Carbon Steel | ||
Series 06B-1 | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Chain Weight 1.25kg | ||
Width Between Roller Link Plates 5.72mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a high-performance power transmission solution engineered for exceptional durability and reliability. It is designed to meet the demands of various industrial applications with improved wear and fatigue resistance.
Plate shape optimises stress distribution and enhances performance
Solid extruded bushes provide improved strength and extend wear life
Triple Punch holing ensures controlled positional location for even wear
Pre-stressed surfaces significantly increase fatigue resistance
Unique end-softened pins allow for quick and clean chain assembly
Related links
- SKF 06B-1 1 Roller Chain 5.72 mm BS
- Renold 06B-2 2 Roller Chain 06B-2, BS
- Renold 06B-1 1 Roller Chain Link SD, BS
- Renold Roller 1 Roller Chain 12.5 mm BS
- Renold 06B-1 1 Roller Chain 13.2 mm BS
- Renold 06B-1 1 Roller Chain 12.5 mm BS
- Renold 06B-1 1 Roller Chain 13.2 mm BS
- Renold 06B-1 1 Roller Chain 12.5 mm BS
