Renold 24B-2 Roller Chain, 10 ft, 24B-2, BS
- RS Stock No.:
- 805-130
- Mfr. Part No.:
- GY24B2X10FT
- Brand:
- Renold
Subtotal (1 unit)*
$9,496.05
(exc. GST)
$10,445.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,496.05 |
*price indicative
- RS Stock No.:
- 805-130
- Mfr. Part No.:
- GY24B2X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 24B-2 | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | 24B-2 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 33.4mm | |
| Roller Diameter | 25.4mm | |
| Width Between Roller Link Plates | 25.4mm | |
| Chain Weight | 45kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 24B-2 | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series 24B-2 | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 33.4mm | ||
Roller Diameter 25.4mm | ||
Width Between Roller Link Plates 25.4mm | ||
Chain Weight 45kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a high-performance solution designed for superior wear resistance and fatigue strength in demanding applications. Its Advanced engineering ensures enhanced reliability and longevity under continuous load conditions.
Wide waist profile optimises stress distribution for improved performance
Solid extruded bushes enhance roundness and extend wear life compared to curled bushes
Triple Punch holing guarantees precise locational accuracy of pins and bushes
Unique design of connecting links maintains consistent strength throughout the chain
Exclusive end-softened pins allow for quick and clean assembly
