Renold 10B-2 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 720-4271
- Mfr. Part No.:
- 10B2S30
- Brand:
- Renold
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$141.80
(exc. GST)
$155.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $141.80 | $28.36 |
| 6 + | $139.38 | $27.876 |
*price indicative
- RS Stock No.:
- 720-4271
- Mfr. Part No.:
- 10B2S30
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 10B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Pitch | 15.88mm | |
| Pin Length | 35.4mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606European (BS) ANSI | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 10B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Pitch 15.88mm | ||
Pin Length 35.4mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606European (BS) ANSI | ||
Roller Diameter 10.16mm | ||
RoHS Status: Exempt
Duplex Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Sedis 10B-2 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 10B-2 Offset Link Steel Roller Chain Link
- Sedis 10B-2 Offset Link Stainless Steel Roller Chain Link
- SKF PHC 10B-2 Offset Link Carbon Steel Roller Chain Link
- Renold 10B-2 Connecting Link Steel Roller Chain Link
- Renold Renold 60-2 Offset Link Steel Roller Chain Link
- Renold Renold 40-2 Offset Link Steel Roller Chain Link
- Renold Renold 50-2 Offset Link Steel Roller Chain Link
