Renold Renold 40-2 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 720-4335
- Mfr. Part No.:
- 40A2S26
- Brand:
- Renold
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$60.58
(exc. GST)
$66.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $60.58 | $12.116 | - |
| 6 + | $58.47 | $11.694 | 3% |
*price indicative
- RS Stock No.:
- 720-4335
- Mfr. Part No.:
- 40A2S26
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 40-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Series | Renold | |
| Pin Type | Riveted | |
| Standards/Approvals | European (BS) Standard / ISO 606, ANSI Standard / ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 40-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Series Renold | ||
Pin Type Riveted | ||
Standards/Approvals European (BS) Standard / ISO 606, ANSI Standard / ISO 606 | ||
RoHS Status: Exempt
Duplex Chain Connecting Link with Spring Clip
Chain Standards
American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:
• Simplex;• Duplex;• Triplex;• Quadruplex;• Quintuplex;• Sextuplex;• Octuplex;• Decuplex
Often referred to as ANSI standard, pitch size varies between ¼ inch to 3 inches, with the chain links having a smaller pin diameter. They are less wear resistant than European Standard chains except for the 5/8 inch which is larger.
The ANSI standard has a simple numbering system:
• The first number is the pitch size in 1/8 inch, for example 4/8 = ½;• The second number refers to a roller chain = 0, or a bush chain = 5;• The suffix indicates the number of strands in a chain
Related links
- Renold Renold 40-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 60-2 Offset Link Steel Roller Chain Link
- Renold Renold 50-2 Offset Link Steel Roller Chain Link
- Renold 10B-2 Offset Link Steel Roller Chain Link
- SKF PHC 40-2 Offset Link Carbon Steel Roller Chain Link
- Sedis Alpha Premium 08B-2 Offset Link Steel Roller Chain Link
- Sedis 10B-2 Offset Link Steel Roller Chain Link
- Sedis DELTA 12B-2 Offset Link Steel Roller Chain Link
