Renold Renold 50-1 Simplex Chain Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 720-4300
- Mfr. Part No.:
- 50A1S26
- Brand:
- Renold
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $2.10
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$32.57
(exc. GST)
$35.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $32.57 | $6.514 | - |
| 6 + | $32.22 | $6.444 | $2.10 |
*price indicative
- RS Stock No.:
- 720-4300
- Mfr. Part No.:
- 50A1S26
- Brand:
- Renold
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
| Brand | Renold | |
| Chain Type | 50-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Simplex Chain Connecting Link | |
| Material | Steel | |
| Series | Renold | |
| Pin Type | Riveted | |
| Standards/Approvals | European (BS) Standard / ISO 606, ANSI Standard / ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 50-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Simplex Chain Connecting Link | ||
Material Steel | ||
Series Renold | ||
Pin Type Riveted | ||
Standards/Approvals European (BS) Standard / ISO 606, ANSI Standard / ISO 606 | ||
RoHS Status: Exempt
Connecting Link with Spring Clip
Chain Standards
American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:
• Simplex;• Duplex;• Triplex;• Quadruplex;• Quintuplex;• Sextuplex;• Octuplex;• Decuplex
Often referred to as ANSI standard, pitch size varies between ¼ inch to 3 inches, with the chain links having a smaller pin diameter. They are less wear resistant than European Standard chains except for the 5/8 inch which is larger.
The ANSI standard has a simple numbering system:
• The first number is the pitch size in 1/8 inch, for example 4/8 = ½;• The second number refers to a roller chain = 0, or a bush chain = 5;• The suffix indicates the number of strands in a chain
- RS Stock No. 7204313
- Mfr. Part No. 60A1S12
1 Bag of 5
$89.52
- RS Stock No. 7204316
- Mfr. Part No. 40A1S30
1 Bag of 5
$76.96
- RS Stock No. 7204307
- Mfr. Part No. 80A1S26
1 Bag of 5
$123.80
- RS Stock No. 7204206
- Mfr. Part No. 10B1S30
1 Bag of 5
$66.77
Related links
- Renold Renold 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 60-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 40-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 80-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link