SKF PHC 40-2 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 268-9754
- Mfr. Part No.:
- PHC 40-2O/L
- Brand:
- SKF
Subtotal (1 unit)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.93 |
*price indicative
- RS Stock No.:
- 268-9754
- Mfr. Part No.:
- PHC 40-2O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 40-2 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 12.7mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 7.95mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 40-2 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 12.7mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 7.95mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Available as simplex, duplex and triplex
Related links
- SKF PHC 16B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 80-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 28B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-2 Offset Link Carbon Steel Roller Chain Link
