Witra 80-1 Offset Link Steel Roller Chain Link

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$17.03

(exc. GST)

$18.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$17.03$3.406-
6 - 24$16.80$3.361%
25 - 49$16.60$3.322%
50 +$16.49$3.2983%

*price indicative

RS Stock No.:
612-4685
Mfr. Part No.:
083L-1/2
Brand:
Witra
Find similar products by selecting one or more attributes.
Select all

Brand

Witra

Product Type

Roller Chain Link

Chain Type

80-1

Mechanical Link Type

Offset Link

Material

Steel

Pitch

12.7mm

Pin Length

11.2mm

Standards/Approvals

No

Roller Diameter

7.75mm

COO (Country of Origin):
IN

1 Pitch Offset Link with Cotter Pin


Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

  • RS Stock No. 6124629
  • Mfr. Part No. CW06B-1/12
1 Bag of 5
$18.90
  • RS Stock No. 6124708
  • Mfr. Part No. CW08B-1/15
1 Bag of 5
$36.16
  • RS Stock No. 6124714
  • Mfr. Part No. CW06B-1/15
1 Bag of 5
$32.01
  • RS Stock No. 6124635
  • Mfr. Part No. CW08B-1/12
1 Bag of 5
$21.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy