SKF PHC 35-1 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9817
- Mfr. Part No.:
- PHC 35-1O/L
- Brand:
- SKF
Subtotal (1 unit)*
$2.93
(exc. GST)
$3.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.93 |
*price indicative
- RS Stock No.:
- 267-9817
- Mfr. Part No.:
- PHC 35-1O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 35-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 9.525mm | |
| Width Between Roller Link Plates | 4.77mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 5.08mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 35-1 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 9.525mm | ||
Width Between Roller Link Plates 4.77mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 5.08mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 9.525mm Pitch, 5.08mm Roller Diameter - PHC 35-1O/L
This roller chain link provides a mechanical connection for power transmission applications, designed as an offset link to join chain runs where a detachable connection is required. It is intended for use within roller chain assemblies that conform to British Standards and operates within systems requiring robust carbon steel components for transmission duties.
Features and Benefits:
• Offset link design allows straightforward assembly and disassembly
• Transmission pin configuration facilitates secure axial load transfer
• BS approval ensures compatibility with specified UK standards
• Carbon steel construction offers Durable wear resistance
• PHC series compatibility supports standard chain system integration
• Transmission pin configuration facilitates secure axial load transfer
• BS approval ensures compatibility with specified UK standards
• Carbon steel construction offers Durable wear resistance
• PHC series compatibility supports standard chain system integration
Applications
• Suitable for conveyor drive assemblies in industrial plants
• Used with sprockets in material-handling equipment
• Ideal for temporary repairs on production line chains
• Can be used for agricultural machinery chain joins
• Used for retrofitting transmission linkages in workshops
• Used with sprockets in material-handling equipment
• Ideal for temporary repairs on production line chains
• Can be used for agricultural machinery chain joins
• Used for retrofitting transmission linkages in workshops
How does the link attach within a chain run?
It connects by aligning with adjoining chain plates and securing via the transmission pin arrangement to permit reliable articulation.
What material properties affect longevity in service?
The carbon steel composition provides hardness and wear resistance appropriate for repetitive rolling and sliding contact.
Is this link compatible with metric pitch chains?
It is designed for use in chains with a 9.525 mm pitch and will mate with links manufactured to the same pitch.
Which plate clearance is required for correct fitting?
The specified gap between roller link plates is 4.77 mm, which determines plate spacing during installation.
Related links
- SKF PHC 35-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Offset Link Carbon Steel Roller Chain Link
