Renold Gy10B Roller Simplex Roller Chain Link
- RS Stock No.:
- 813-375
- Mfr. Part No.:
- GY10B1S26I
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$16.29
(exc. GST)
$17.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.29 |
*price indicative
- RS Stock No.:
- 813-375
- Mfr. Part No.:
- GY10B1S26I
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Simplex | |
| Series | Gy10B | |
| Pitch | 15.875mm | |
| Pin Length | 18.8mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Simplex | ||
Series Gy10B | ||
Pitch 15.875mm | ||
Pin Length 18.8mm | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for high-performance applications, offering superior durability and efficiency. Its robust construction ensures long-lasting operation under demanding conditions, making it Ideal for industrial use.
Plate and connecting link design optimises stress distribution for enhanced fatigue performance
Engineered components ensure exceptional wear resistance, providing reliability in harsh environments
Fatigue-resistant features extend the product's operational life under repeated shock loading
Pre-stressed surfaces significantly enhance overall durability
Related links
- Renold Gy08B Roller Simplex Roller Chain Link
- Renold Gy06B Roller Simplex Roller Chain Link
- Renold Gy12B Roller Simplex Roller Chain Link
- Renold 40A1 Roller Simplex Chain Link
- Renold 40B1 Roller Simplex Chain Link
- Renold SD05B1 Roller Simplex Chain Link
- Renold 12B1 Roller Simplex Chain Link
- Sedis American 40-1 Simplex Roller Chain Link
